
74LCX14SJ | |
|---|---|
DigiKey Part Number | 2156-74LCX14SJ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX14SJ |
Description | IC INVERT SCHMITT 6CH 1INP 14SOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.6V | |
Input Logic Level - High | 1.7V ~ 2.2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Tube: | 27393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | kr.1.90200 | kr.1,921.02 |
| Unit Price without VAT: | kr.1.90200 |
|---|---|
| Unit Price with VAT: | kr.2.37750 |

