Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4017D,652

DigiKey Part Number
2156-74HCT4017D,652-ND
Manufacturer
Manufacturer Product Number
74HCT4017D,652
Description
NOW NEXPERIA 74HCT4017D - RING C
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reset
Asynchronous
Manufacturer
Nexperia USA Inc.
Timing
Synchronous
Series
Count Rate
67 MHz
Packaging
Bulk
Trigger Type
Positive, Negative
Part Status
Active
Voltage - Supply
4.5 V ~ 5.5 V
Logic Type
Counter, Decade
Operating Temperature
-40°C ~ 125°C (TA)
Direction
Up
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
10
Supplier Device Package
16-SO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:850
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
439kr.4.31121kr.1,892.62
Unit Price without VAT:kr.4.31121
Unit Price with VAT:kr.5.38901