
TL4050C20QDBZRQ1 | |
|---|---|
DigiKey Part Number | 2156-TL4050C20QDBZRQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | TL4050C20QDBZRQ1 |
Description | TL4050C20-Q1 - AUTOMOTIVE CATALO |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Noise - 10Hz to 10kHz 34µVrms |
Manufacturer Texas Instruments | Current - Cathode 65 µA |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.5% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Bulk: | 2383 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | kr.8.55901 | kr.1,900.10 |
| Unit Price without VAT: | kr.8.55901 |
|---|---|
| Unit Price with VAT: | kr.10.69876 |

