74HC240DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.627
Unit Price: kr.3.49000
Datasheet

Similar


onsemi
In Stock: 2.374
Unit Price: kr.3.80000
Datasheet

Similar


onsemi
In Stock: 1.578
Unit Price: kr.3.87000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.040
Unit Price: kr.5.07201
Datasheet

Similar


Texas Instruments
In Stock: 4.031
Unit Price: kr.4.18000
Datasheet

Similar


Texas Instruments
In Stock: 4.245
Unit Price: kr.7.04000
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC240DB,112

DigiKey Part Number
1727-3268-ND
Manufacturer
Manufacturer Product Number
74HC240DB,112
Description
IC BUFFER INVERTING 6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.224 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.224In Stock
Ships from Rochester Electronics, LLC