
74HC175DB,112 | |
|---|---|
DigiKey Part Number | 2156-74HC175DB112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC175DB,112 |
Description | IC FF D-TYPE SINGLE 4BIT 16SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 89 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Tube: | 1300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | kr.5.32559 | kr.1,906.56 |
| Unit Price without VAT: | kr.5.32559 |
|---|---|
| Unit Price with VAT: | kr.6.65699 |

