
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer | |
PLL | Yes | |
Input | Crystal | |
Output | CMOS, PECL | |
Number of Circuits | 1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 300MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP |
| Bulk: | 61786 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | kr.29.79797 | kr.1,907.07 |
| Unit Price without VAT: | kr.29.79797 |
|---|---|
| Unit Price with VAT: | kr.37.24746 |

