
74FR1074SC | |
|---|---|
DigiKey Part Number  | 2156-74FR1074SC-ND  | 
Manufacturer  | Fairchild Semiconductor  | 
Manufacturer Product Number  | 74FR1074SC  | 
Description  | IC FF D-TYPE DOUBLE 1BIT 14SOIC  | 
Customer Reference  | |
Detailed Description  | Flip Flop 2 Element D-Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fairchild Semiconductor  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Function  | Set(Preset) and Reset  | |
Type  | D-Type  | |
Output Type  | Complementary  | |
Number of Elements  | 2  | |
Number of Bits per Element  | 1  | |
Clock Frequency  | 160 MHz  | |
Max Propagation Delay @ V, Max CL  | 7ns @ 5V, 50pF  | |
Trigger Type  | Negative Edge  | |
Current - Output High, Low  | 24mA, 24mA  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Current - Quiescent (Iq)  | 24 mA  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 14-SOIC  | |
Package / Case  | 14-SOIC (0.154", 3.90mm Width)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 249 | kr.7.74402 | kr.1,928.26 | 
| Unit Price without VAT: | kr.7.74402 | 
|---|---|
| Unit Price with VAT: | kr.9.68003 | 

