
74FCT573ATSOG | |
|---|---|
DigiKey Part Number | 2156-74FCT573ATSOG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT573ATSOG |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 15mA, 48mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 2352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | kr.8.93939 | kr.1,895.15 |
| Unit Price without VAT: | kr.8.93939 |
|---|---|
| Unit Price with VAT: | kr.11.17424 |

