
74FCT521ASCX | |
|---|---|
DigiKey Part Number | 2156-74FCT521ASCX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74FCT521ASCX |
Description | IC ID COMPARATOR 8BIT 20-SOP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 15mA, 48mA | |
Max Propagation Delay @ V, Max CL | 7.2ns @ 5V, 50pF | |
Current - Quiescent (Iq) | 1.5 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 14000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 292 | kr.6.62291 | kr.1,933.89 |
| Unit Price without VAT: | kr.6.62291 |
|---|---|
| Unit Price with VAT: | kr.8.27864 |

