
74CBTLV1G125DBVRQ1 | |
|---|---|
DigiKey Part Number | 2156-74CBTLV1G125DBVRQ1-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74CBTLV1G125DBVRQ1 |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-5 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 3.6V |
Manufacturer National Semiconductor | Operating Temperature -40°C ~ 125°C |
Series | Grade Automotive |
Packaging Bulk | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case SC-74A, SOT-753 |
Circuit 1 x 1:1 | Supplier Device Package SOT-23-5 |
Independent Circuits 1 | Base Product Number |
Voltage Supply Source Single Supply |
| Bulk: | 2070 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 924 | kr.2.02880 | kr.1,874.61 |
| Unit Price without VAT: | kr.2.02880 |
|---|---|
| Unit Price with VAT: | kr.2.53600 |

