TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76601DR

DigiKey Part Number
296-41774-2-ND - Tape & Reel (TR)
296-41774-1-ND - Cut Tape (CT)
296-41774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76601DR
Description
IC REG LIN POS ADJ 250MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS76601DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
63dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.778
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.67000kr.12.67
10kr.9.32500kr.93.25
25kr.8.49400kr.212.35
100kr.7.58080kr.758.08
250kr.7.14496kr.1,786.24
500kr.6.88218kr.3,441.09
1.000kr.6.66592kr.6,665.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.43763kr.16,094.08
5.000kr.6.30006kr.31,500.30
7.500kr.6.23115kr.46,733.62
Manufacturers Standard Package
Unit Price without VAT:kr.12.67000
Unit Price with VAT:kr.15.83750

Other Suppliers on DigiKey

49.414In Stock
Ships from Rochester Electronics, LLC