Multiplexer 1 x 2:1 SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G158GW,125

DigiKey Part Number
2156-74AUP1G158GW,125-ND
Manufacturer
Manufacturer Product Number
74AUP1G158GW,125
Description
IC MULTIPLEXER 1 X 2:1 SOT-363
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
6-TSSOP, SC-88, SOT-363
Circuit
1 x 2:1
Supplier Device Package
SOT-363
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91.176
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:91176
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
560kr.3.42361kr.1,917.22
Unit Price without VAT:kr.3.42361
Unit Price with VAT:kr.4.27951