
74ALVCH16646DGG512 | |
|---|---|
DigiKey Part Number | 2156-74ALVCH16646DGG512-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16646DGG512 |
Description | IC TXRX 2.3V/3.6V 56-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 875 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | kr.23.65284 | kr.1,915.88 |
| Unit Price without VAT: | kr.23.65284 |
|---|---|
| Unit Price with VAT: | kr.29.56605 |

