
HA4-2400/883 | |
|---|---|
DigiKey Part Number | 2156-HA4-2400/883-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA4-2400/883 |
Description | IC OPAMP GP 4 CIRCUIT 20CLCC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | HA4-2400/883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 40 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 4.8mA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 45 V | |
Voltage - Supply Span (Max) | 45 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (8.89x8.89) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | kr.223.23222 | kr.2,009.09 |
| Unit Price without VAT: | kr.223.23222 |
|---|---|
| Unit Price with VAT: | kr.279.04028 |

