74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC11240DW

DigiKey Part Number
296-32794-5-ND
Manufacturer
Manufacturer Product Number
74AC11240DW
Description
IC BUFFER INVERTING 5.5V 24-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74AC11240DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22.276 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
325kr.19.69074kr.6,399.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.69074
Unit Price with VAT:kr.24.61343

Other Suppliers on DigiKey

22.276In Stock
Ships from Rochester Electronics, LLC