M74VHCT157ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.475
Unit Price: kr.2.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.88590
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.480
Unit Price: kr.3.04320
Datasheet

Similar


Texas Instruments
In Stock: 7.995
Unit Price: kr.2.79000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.857
Unit Price: kr.6.91000
Datasheet

Similar


Texas Instruments
In Stock: 46.197
Unit Price: kr.3.49000
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74VHCT157ADTR2G

DigiKey Part Number
M74VHCT157ADTR2GOSTR-ND - Tape & Reel (TR)
M74VHCT157ADTR2GOSCT-ND - Cut Tape (CT)
M74VHCT157ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74VHCT157ADTR2G
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M74VHCT157ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.300 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.500In Stock
Ships from Flip Electronics
4.800In Stock
Ships from Rochester Electronics, LLC