NAND Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC00SJ-ON

DigiKey Part Number
2156-74AC00SJ-ON-ND
Manufacturer
Manufacturer Product Number
74AC00SJ-ON
Description
IC GATE NAND 4CH 2-INP 14SOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.660
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.585.13 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:4660
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
673kr.2.89351kr.1,947.33
Unit Price without VAT:kr.2.89351
Unit Price with VAT:kr.3.61689