
54AC299DMQB | |
|---|---|
DigiKey Part Number | 2156-54AC299DMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 54AC299DMQB |
Description | IC SR TRI-STATE 8BIT 20-CERDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CERDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | kr.27.77594 | kr.1,916.54 |
| Unit Price without VAT: | kr.27.77594 |
|---|---|
| Unit Price with VAT: | kr.34.71993 |

