
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 500mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220ML |
| Bulk: | 4703 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | kr.1.96540 | kr.1,878.92 |
| Unit Price without VAT: | kr.1.96540 |
|---|---|
| Unit Price with VAT: | kr.2.45675 |

