Image for 2SA2127 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2127

DigiKey Part Number
2156-2SA2127-488-ND
Manufacturer
Manufacturer Product Number
2SA2127
Description
TRANS PNP 50V 2A 3-MP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 420MHz 1 W Through Hole 3-MP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
1 W
Frequency - Transition
420MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
3-MP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.930
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.585.13 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.069kr.1.80040kr.1,924.63
Unit Price without VAT:kr.1.80040
Unit Price with VAT:kr.2.25050