
2SA1418S-TD-E | |
|---|---|
DigiKey Part Number | 2156-2SA1418S-TD-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SA1418S-TD-E |
Description | TRANS PNP 160V 0.7A PCP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 700 mA 120MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 700 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 160 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 25mA, 250mA | Supplier Device Package PCP |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 887 | kr.2.15560 | kr.1,912.02 |
| Unit Price without VAT: | kr.2.15560 |
|---|---|
| Unit Price with VAT: | kr.2.69450 |

