
2N5209RLRE | |
|---|---|
DigiKey Part Number | 2156-2N5209RLRE-ND |
Manufacturer | Motorola |
Manufacturer Product Number | 2N5209RLRE |
Description | TRANS NPN 50V 0.05A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 50 mA 30MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 10mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 30MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 (TO-226) |
| Bulk: | 52000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | kr.0.44380 | kr.2,013.52 |
| Unit Price without VAT: | kr.0.44380 |
|---|---|
| Unit Price with VAT: | kr.0.55475 |

