
| 2N2824 | |
|---|---|
| DigiKey Part Number | 2156-2N2824-ND | 
| Manufacturer | General Semiconductor | 
| Manufacturer Product Number | 2N2824 | 
| Description | TRANS 100V 30A TO-63 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor 100 V 30 A 20MHz 118 W Stud Mount TO-63 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Transistor Type | - | |
| Current - Collector (Ic) (Max) | 30 A | |
| Voltage - Collector Emitter Breakdown (Max) | 100 V | |
| Vce Saturation (Max) @ Ib, Ic | 600mV @ 1A, 10A | |
| Current - Collector Cutoff (Max) | - | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 20A, 3V | |
| Power - Max | 118 W | |
| Frequency - Transition | 20MHz | |
| Operating Temperature | - | |
| Mounting Type | Stud Mount | |
| Package / Case | TO-211MB, TO-63-4, Stud | |
| Supplier Device Package | TO-63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 9 | kr.211.39222 | kr.1,902.53 | 
| Unit Price without VAT: | kr.211.39222 | 
|---|---|
| Unit Price with VAT: | kr.264.24028 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark