4/0 Driver RS422 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26LS31/BEA

DigiKey Part Number
2156-26LS31/BEA-ND
Manufacturer
Manufacturer Product Number
26LS31/BEA
Description
IC TRANSCEIVER 4/0 16CDIP
Customer Reference
Detailed Description
4/0 Driver RS422 16-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rochester Electronics, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Driver
Protocol
RS422
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.158
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1158
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4kr.508.40500kr.2,033.62
Unit Price without VAT:kr.508.40500
Unit Price with VAT:kr.635.50625