
1V5KE62A | |
|---|---|
DigiKey Part Number | 2156-1V5KE62A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1V5KE62A |
Description | TVS DIODE 53VWM 85VC DO201AD |
Customer Reference | |
Detailed Description | 85V Clamp 17.7A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.137 | kr.1.66400 | kr.1,891.97 |
| Unit Price without VAT: | kr.1.66400 |
|---|---|
| Unit Price with VAT: | kr.2.08000 |

