1N5931BG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.163
Unit Price: kr.5.07000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.61.02255
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.144.11070

Similar


Nexperia USA Inc.
In Stock: 3.150
Unit Price: kr.1.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.494
Unit Price: kr.1.97000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.25.19016
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.19.72246
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.39.24987
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.39.24987
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.49.11120
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.49.11120
Datasheet
Zener Diode 18 V 3 W ±5% Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5931BG

DigiKey Part Number
1N5931BGOS-ND
Manufacturer
Manufacturer Product Number
1N5931BG
Description
DIODE ZENER 18V 3W AXIAL
Customer Reference
Detailed Description
Zener Diode 18 V 3 W ±5% Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5931BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 13.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Axial
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
12 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5355BRLGonsemi9.1631N5355BRLGOSCT-NDkr.5.07000Direct
1N4471Microchip Technology01N4471MS-NDkr.61.02255Similar
1N4471DMicrochip Technology0150-1N4471D-NDkr.144.11070Similar
1N4746A,113Nexperia USA Inc.3.1501727-4229-1-NDkr.1.84000Similar
1N4746A,133Nexperia USA Inc.4.4941727-1949-1-NDkr.1.97000Similar
Obsolete
Marketplace Stock: 11.147 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.147In Stock
Ships from Rochester Electronics, LLC