
1N5822G | |
|---|---|
DigiKey Part Number | 1N5822GOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5822G |
Description | DIODE SCHOTTKY 40V 3A AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5822G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.77900 | kr.37.79 |
| 100 | kr.2.46180 | kr.246.18 |
| 500 | kr.1.89376 | kr.946.88 |
| 1.000 | kr.1.71066 | kr.1,710.66 |
| 2.000 | kr.1.55660 | kr.3,113.20 |
| 5.000 | kr.1.38978 | kr.6,948.90 |
| 10.000 | kr.1.28669 | kr.12,866.90 |
| 50.000 | kr.1.19509 | kr.59,754.50 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |







