Diode 200 V 500mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N459

DigiKey Part Number
2156-1N459-488-ND
Manufacturer
Manufacturer Product Number
1N459
Description
DIODE STANDARD 200V 500MA DO35
Customer Reference
Detailed Description
Diode 200 V 500mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 nA @ 175 V
Capacitance @ Vr, F
6pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:30000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3kr.709.00333kr.2,127.01
Unit Price without VAT:kr.709.00333
Unit Price with VAT:kr.886.25416