
Category | Current - Peak Pulse (10/1000µs) 67A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 13.6V | Supplier Device Package |
Voltage - Breakdown (Min) 15.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Bulk: | 1990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | kr.1.96540 | kr.1,878.92 |
| Unit Price without VAT: | kr.1.96540 |
|---|---|
| Unit Price with VAT: | kr.2.45675 |

