Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 10.1" (256.54mm) 1280 x 800 (WXGA1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 10.1" (256.54mm) 1280 x 800 (WXGA1)
SM-RVT101HVHNWC00-B V1.0A

SM-RVT101HVHNWC00-B V1.0A

DigiKey Part Number
5436-SM-RVT101HVHNWC00-BV1.0A-ND
Manufacturer
Manufacturer Product Number
SM-RVT101HVHNWC00-B V1.0A
Description
HB, IPS,10.1", UXTOUCH, ILI2132,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 10.1" (256.54mm) 1280 x 800 (WXGA1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riverdi
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
10.1" (256.54mm)
Viewing Area
217.96mm W x 136.60mm H
Backlight
LED - White
Dot Pixels
1280 x 800 (WXGA1)
Interface
HDMI, USB
Controller Type
ILI2132A, RTD2556QR
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.17mm W x 0.17mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,616.31000kr.1,616.31
Manufacturers Standard Package
Unit Price without VAT:kr.1,616.31000
Unit Price with VAT:kr.2,020.38750