
9408600 | |
|---|---|
DigiKey Part Number | 5385-9408600-ND |
Manufacturer | |
Manufacturer Product Number | 9408600 |
Description | EX-AE-1000X800X300 W-GALV MPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Hinged Door 39.370" L x 31.496" W (1000.00mm x 800.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 39.370" L x 31.496" W (1000.00mm x 800.00mm) |
Mfr | Height 11.811" (300.00mm) |
Series | Area (L x W) 1240in² (8000cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Light Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27,987.66000 | kr.27,987.66 |
| Unit Price without VAT: | kr.27,987.66000 |
|---|---|
| Unit Price with VAT: | kr.34,984.57500 |



