
8901290 | |
|---|---|
DigiKey Part Number | 5385-8901290-ND |
Manufacturer | |
Manufacturer Product Number | 8901290 |
Description | TS 8 BAYING SYSTEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 63.000" L x 19.700" W (1600.20mm x 500.38mm) X 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Height 78.740" (2000.00mm) |
Mfr | Area (L x W) 1241in² (8007cm²) |
Series | Design Hinged Door |
Packaging Retail Package | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 63.000" L x 19.700" W (1600.20mm x 500.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26,175.11000 | kr.26,175.11 |
| Unit Price without VAT: | kr.26,175.11000 |
|---|---|
| Unit Price with VAT: | kr.32,718.88750 |








