
8840110 | |
|---|---|
DigiKey Part Number | 5385-8840110-ND |
Manufacturer | |
Manufacturer Product Number | 8840110 |
Description | 2000H0800W0800D VX SGL W-GLAZED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 31.496" L x 31.496" W x 78.740" H (800.00mm x 800.00mm x 2000.00mm) Gray |
Datasheet | Datasheet |
Category | Dimensions - Overall 31.496" L x 31.496" W x 78.740" H (800.00mm x 800.00mm x 2000.00mm) |
Manufacturer Rittal | Door Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Metal, Steel |
Style Open Rack, Double Frame | Color Gray |
Number of Units 1U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26,348.56000 | kr.26,348.56 |
| Unit Price without VAT: | kr.26,348.56000 |
|---|---|
| Unit Price with VAT: | kr.32,935.70000 |












