
8485000 | |
|---|---|
DigiKey Part Number | 5385-8485000-ND |
Manufacturer | |
Manufacturer Product Number | 8485000 |
Description | 1800H0400W0500D VX25 SGL TXT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Sides, Top 19.690" L x 15.750" W x 78.740" H (500.00mm x 400.00mm x 2000.00mm) Gray |
Category | Dimensions - Overall 19.690" L x 15.750" W x 78.740" H (500.00mm x 400.00mm x 2000.00mm) |
Manufacturer Rittal | Door Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Equipment Cabinet | Material Metal, Steel |
Style Enclosed, Bottom, Sides, Top | Color Gray |
Number of Units 1U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15,640.34000 | kr.15,640.34 |
| Unit Price without VAT: | kr.15,640.34000 |
|---|---|
| Unit Price with VAT: | kr.19,550.42500 |











