New at DigiKey
Image for 8456600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8456600

DigiKey Part Number
5385-8456600-ND
Manufacturer
Manufacturer Product Number
8456600
Description
1800H1200W0400D TS S-S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Stainless Steel Equipment Cabinet Enclosed, Bottom, Sides, Top 15.750" L x 47.240" W x 70.870" H (400.00mm x 1200.00mm x 1800.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimensions - Overall
15.750" L x 47.240" W x 70.870" H (400.00mm x 1200.00mm x 1800.00mm)
Manufacturer
Rittal
Door
Stainless Steel
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Active
Ventilation
Non-Vented
Type
Equipment Cabinet
Material
Metal, Stainless Steel
Style
Enclosed, Bottom, Sides, Top
Color
Gray
Number of Units
1U
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.62,079.89000kr.62,079.89
Manufacturers Standard Package
Unit Price without VAT:kr.62,079.89000
Unit Price with VAT:kr.77,599.86250