
8018585 | |
|---|---|
DigiKey Part Number | 5385-8018585-ND |
Manufacturer | |
Manufacturer Product Number | 8018585 |
Description | JUNCTION BOX STL 9.84"L X 5.91"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Light Gray Hinged Door 9.840" L x 5.910" W (249.94mm x 150.11mm) X 11.800" (299.72mm) |
Datasheet | Datasheet |
Category | Height 11.800" (299.72mm) |
Mfr | Area (L x W) 58.1in² (375cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Junction Box | Thickness 0.060" (1.52mm) |
Size / Dimension 9.840" L x 5.910" W (249.94mm x 150.11mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.938.62000 | kr.938.62 |
| 5 | kr.802.32600 | kr.4,011.63 |
| 10 | kr.757.98300 | kr.7,579.83 |
| Unit Price without VAT: | kr.938.62000 |
|---|---|
| Unit Price with VAT: | kr.1,173.27500 |



