
8018515 | |
|---|---|
DigiKey Part Number | 5385-8018515-ND |
Manufacturer | |
Manufacturer Product Number | 8018515 |
Description | WM SINGLE DOOR WALLMNT ENCLOSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door 35.400" L x 15.700" W (899.16mm x 398.78mm) X 47.244" (1200.00mm) |
Datasheet | Datasheet |
Category | Height 47.244" (1200.00mm) |
Mfr | Area (L x W) 556in² (3584cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 35.400" L x 15.700" W (899.16mm x 398.78mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26,489.39000 | kr.26,489.39 |
| Unit Price without VAT: | kr.26,489.39000 |
|---|---|
| Unit Price with VAT: | kr.33,111.73750 |





