Junction Box Metal, Stainless Steel Silver Hinged Door 13.800" L x 7.870" W (350.52mm x 199.90mm) X 15.700" (398.78mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018140

DigiKey Part Number
5385-8018140-ND
Manufacturer
Manufacturer Product Number
8018140
Description
JB JUNCTION BOX, WIDTH:350 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Stainless Steel Silver Hinged Door 13.800" L x 7.870" W (350.52mm x 199.90mm) X 15.700" (398.78mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
15.700" (398.78mm)
Mfr
Area (L x W)
109in² (699cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Silver
Container Type
Junction Box
Thickness
0.059" (1.50mm)
Size / Dimension
13.800" L x 7.870" W (350.52mm x 199.90mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,256.69000kr.4,256.69
5kr.4,141.42400kr.20,707.12
Manufacturers Standard Package
Unit Price without VAT:kr.4,256.69000
Unit Price with VAT:kr.5,320.86250