Junction Box Metal, Stainless Steel Silver Hinged Door 9.840" L x 7.870" W (249.94mm x 199.90mm) X 11.800" (299.72mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018139

DigiKey Part Number
5385-8018139-ND
Manufacturer
Manufacturer Product Number
8018139
Description
JB JUNCTION BOX, WIDTH:250 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Stainless Steel Silver Hinged Door 9.840" L x 7.870" W (249.94mm x 199.90mm) X 11.800" (299.72mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
11.800" (299.72mm)
Mfr
Area (L x W)
77.4in² (499cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Silver
Container Type
Junction Box
Thickness
0.059" (1.50mm)
Size / Dimension
9.840" L x 7.870" W (249.94mm x 199.90mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,279.74000kr.3,279.74
5kr.3,090.01800kr.15,450.09
Manufacturers Standard Package
Unit Price without VAT:kr.3,279.74000
Unit Price with VAT:kr.4,099.67500