Junction Box Metal, Steel Light Gray Hinged Door 9.840" L x 7.870" W (249.94mm x 199.90mm) X 11.800" (299.72mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018125

DigiKey Part Number
5385-8018125-ND
Manufacturer
Manufacturer Product Number
8018125
Description
JB JUNCTION BOX, WIDTH:250 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Light Gray Hinged Door 9.840" L x 7.870" W (249.94mm x 199.90mm) X 11.800" (299.72mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
11.800" (299.72mm)
Mfr
Area (L x W)
77.4in² (499cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Junction Box
Thickness
0.059" (1.50mm)
Size / Dimension
9.840" L x 7.870" W (249.94mm x 199.90mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,402.00000kr.1,402.00
5kr.1,198.46400kr.5,992.32
10kr.1,189.61900kr.11,896.19
Manufacturers Standard Package
Unit Price without VAT:kr.1,402.00000
Unit Price with VAT:kr.1,752.50000