Junction Box Metal, Stainless Steel Silver Hinged Door 11.800" L x 5.910" W (299.72mm x 150.11mm) X 13.800" (350.52mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018112

DigiKey Part Number
5385-8018112-ND
Manufacturer
Manufacturer Product Number
8018112
Description
JB JUNCTION BOX, WIDTH:300 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Stainless Steel Silver Hinged Door 11.800" L x 5.910" W (299.72mm x 150.11mm) X 13.800" (350.52mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
13.800" (350.52mm)
Mfr
Area (L x W)
69.8in² (450cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Silver
Container Type
Junction Box
Thickness
0.059" (1.50mm)
Size / Dimension
11.800" L x 5.910" W (299.72mm x 150.11mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,553.58000kr.3,553.58
5kr.3,381.27600kr.16,906.38
Manufacturers Standard Package
Unit Price without VAT:kr.3,553.58000
Unit Price with VAT:kr.4,441.97500