Junction Box Metal, Stainless Steel Silver Hinged Door 5.910" L x 3.940" W (150.11mm x 100.08mm) X 5.910" (150.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018110

DigiKey Part Number
5385-8018110-ND
Manufacturer
Manufacturer Product Number
8018110
Description
JB JUNCTION BOX, WIDTH:150 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Stainless Steel Silver Hinged Door 5.910" L x 3.940" W (150.11mm x 100.08mm) X 5.910" (150.11mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
5.910" (150.11mm)
Mfr
Area (L x W)
23.3in² (150cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Silver
Container Type
Junction Box
Thickness
0.059" (1.50mm)
Size / Dimension
5.910" L x 3.940" W (150.11mm x 100.08mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,856.59000kr.1,856.59
5kr.1,630.78000kr.8,153.90
Manufacturers Standard Package
Unit Price without VAT:kr.1,856.59000
Unit Price with VAT:kr.2,320.73750