Junction Box Metal, Stainless Steel Silver Hinged Door 7.870" L x 3.940" W (199.90mm x 100.08mm) X 9.890" (251.21mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018109

DigiKey Part Number
5385-8018109-ND
Manufacturer
Manufacturer Product Number
8018109
Description
JB JUNCTION BOX, WIDTH:200 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Stainless Steel Silver Hinged Door 7.870" L x 3.940" W (199.90mm x 100.08mm) X 9.890" (251.21mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
9.890" (251.21mm)
Mfr
Area (L x W)
31.0in² (200cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Silver
Container Type
Junction Box
Thickness
0.059" (1.50mm)
Size / Dimension
7.870" L x 3.940" W (199.90mm x 100.08mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,569.51000kr.2,569.51
5kr.2,349.18800kr.11,745.94
Manufacturers Standard Package
Unit Price without VAT:kr.2,569.51000
Unit Price with VAT:kr.3,211.88750