Junction Box Metal, Steel Light Gray Hinged Door 7.870" L x 5.910" W (199.90mm x 150.11mm) X 9.840" (249.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8018104

DigiKey Part Number
5385-8018104-ND
Manufacturer
Manufacturer Product Number
8018104
Description
JB JUNCTION BOX, WIDTH:200 MMHEI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Light Gray Hinged Door 7.870" L x 5.910" W (199.90mm x 150.11mm) X 9.840" (249.94mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
9.840" (249.94mm)
Mfr
Area (L x W)
46.5in² (300cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Junction Box
Thickness
0.059" (1.50mm)
Size / Dimension
7.870" L x 5.910" W (199.90mm x 150.11mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.856.31000kr.856.31
5kr.732.01000kr.3,660.05
10kr.684.18400kr.6,841.84
25kr.683.78800kr.17,094.70
Manufacturers Standard Package
Unit Price without VAT:kr.856.31000
Unit Price with VAT:kr.1,070.38750