
8017620 | |
|---|---|
DigiKey Part Number | 5385-8017620-ND |
Manufacturer | |
Manufacturer Product Number | 8017620 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door 11.800" L x 5.910" W (299.72mm x 150.11mm) X 11.800" (299.72mm) |
Datasheet | Datasheet |
Category | Height 11.800" (299.72mm) |
Mfr | Area (L x W) 69.8in² (450cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 11.800" L x 5.910" W (299.72mm x 150.11mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,260.21000 | kr.4,260.21 |
| 5 | kr.4,145.19400 | kr.20,725.97 |
| Unit Price without VAT: | kr.4,260.21000 |
|---|---|
| Unit Price with VAT: | kr.5,325.26250 |








