Enclosure Metal, Stainless Steel Silver Hinged Door 15.700" L x 5.910" W (398.78mm x 150.11mm) X 15.700" (398.78mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8017610

DigiKey Part Number
5385-8017610-ND
Manufacturer
Manufacturer Product Number
8017610
Description
WM WALL-MOUNTED ENCLOSURE, WIDTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Silver Hinged Door 15.700" L x 5.910" W (398.78mm x 150.11mm) X 15.700" (398.78mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
15.700" (398.78mm)
Mfr
Area (L x W)
92.9in² (599cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Silver
Container Type
Enclosure
Thickness
0.059" (1.50mm)
Size / Dimension
15.700" L x 5.910" W (398.78mm x 150.11mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,133.70000kr.5,133.70
5kr.5,111.25800kr.25,556.29
Manufacturers Standard Package
Unit Price without VAT:kr.5,133.70000
Unit Price with VAT:kr.6,417.12500