
8017604 | |
|---|---|
DigiKey Part Number | 5385-8017604-ND |
Manufacturer | |
Manufacturer Product Number | 8017604 |
Description | WM SERIES SINGLE DOOR ENCL NEMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Hinged Door 35.400" L x 11.800" W (899.16mm x 299.72mm) X 59.055" (1500.00mm) |
Datasheet | Datasheet |
Category | Height 59.055" (1500.00mm) |
Mfr | Area (L x W) 418in² (2694cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 35.400" L x 11.800" W (899.16mm x 299.72mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29,148.83000 | kr.29,148.83 |
| Unit Price without VAT: | kr.29,148.83000 |
|---|---|
| Unit Price with VAT: | kr.36,436.03750 |






