
8017590 | |
|---|---|
DigiKey Part Number | 5385-8017590-ND |
Manufacturer | |
Manufacturer Product Number | 8017590 |
Description | WM DOUBLE DOOR WALLMNT ENCLOSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 47.200" L x 11.800" W (1198.88mm x 299.72mm) X 47.244" (1200.00mm) |
Datasheet | Datasheet |
Category | Height 47.244" (1200.00mm) |
Mfr | Area (L x W) 557in² (3593cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.079" (2.00mm) |
Size / Dimension 47.200" L x 11.800" W (1198.88mm x 299.72mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13,155.37000 | kr.13,155.37 |
| Unit Price without VAT: | kr.13,155.37000 |
|---|---|
| Unit Price with VAT: | kr.16,444.21250 |






