
8017579 | |
|---|---|
DigiKey Part Number | 5385-8017579-ND |
Manufacturer | |
Manufacturer Product Number | 8017579 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 29.900" L x 11.800" W (759.46mm x 299.72mm) X 35.400" (899.16mm) |
Datasheet | Datasheet |
Category | Height 35.400" (899.16mm) |
Mfr | Area (L x W) 353in² (2277cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 29.900" L x 11.800" W (759.46mm x 299.72mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,287.99000 | kr.5,287.99 |
| 5 | kr.5,284.08400 | kr.26,420.42 |
| Unit Price without VAT: | kr.5,287.99000 |
|---|---|
| Unit Price with VAT: | kr.6,609.98750 |








