
8017574 | |
|---|---|
DigiKey Part Number | 5385-8017574-ND |
Manufacturer | |
Manufacturer Product Number | 8017574 |
Description | WM WALL-MOUNTED ENCLOSURE, WIDTH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 19.700" L x 11.800" W (500.38mm x 299.72mm) X 23.600" (599.44mm) |
Datasheet | Datasheet |
Category | Height 23.600" (599.44mm) |
Mfr | Area (L x W) 233in² (1503cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.060" (1.52mm) |
Size / Dimension 19.700" L x 11.800" W (500.38mm x 299.72mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,192.89000 | kr.3,192.89 |
| 5 | kr.2,998.26400 | kr.14,991.32 |
| Unit Price without VAT: | kr.3,192.89000 |
|---|---|
| Unit Price with VAT: | kr.3,991.11250 |







